|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-222
Manufacturer Part #:

MIKROE-222

Manufacturer:

Description:
Interface Development Tools MAX232 (MAX232N) ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: RS-232
Operating Supply Voltage: 5 V
Brand: MikroElektronika
Interface Type: 6-pin Connector, RS-232
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPR Ambient Light Sensors 7,444
BH1745NUC-E2 Image Sensors & Color Sensors 2,620
OPT3001EVM Optical Sensor Development Tools 17
LQH2HPN2R2MGRL Fixed Inductors 2,379
LQH2HPN3R3MGRL Fixed Inductors 2,846
GSM60A24-P1J Desktop AC Adapters 372
MAX3232CPE+ RS-232 Interface IC 794
PMEG3050BEP,115 Schottky Diodes & Rectifiers 17,919
204-0004-01 PCBs & Breadboards 98
MIKROE-66 Interface Development Tools 7
Real Time Availability
Stock:
118 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.90

To add to a project, please Log In.

153566726 197847692 147914401 192564755