|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-198
Manufacturer Part #:

MIKROE-198

Manufacturer:

Description:
Digital Potentiometer Development Tools DIGITAL POT MCP41010 ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: MCP41010
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: MikroElektronika
Description/Function: Digital potentiomenter additional board is used for digital resistance regulation
For Use With: Development Systems
Interface Type: 2x5 Female Connector, SPI
Packaging: Bulk
Resistance Range: 10 kOhms
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4018T-502E/LT Digital Potentiometer ICs 39,649
MCP4151-103E/P Digital Potentiometer ICs 440
MCP4251-103E/P Digital Potentiometer ICs 470
MIKROE-923 Digital Potentiometer Development Tools 9
MCP4241-103E/P Digital Potentiometer ICs 366
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.90

To add to a project, please Log In.

153566726 192564755 197847692 147914401