|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-192
Manufacturer Part #:

MIKROE-192

Manufacturer:

Description:
Daughter Cards & OEM Boards 5V - 3.3V VOLTAGE REGULATOR BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Voltage Regulator Boards
For Use With: MikroElekronika Development Systems
Brand: MikroElektronika
Operating Supply Voltage: 8 V to 16 V
Packaging: Bulk
Tool Is For Evaluation Of: LM7805, MC33269DT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01530008Z Fuse Holder 8,841
FLUKE-115 Digital Multimeters 19
3557-2 Fuse Holder 19,790
MIKROE-1397 Development Boards & Kits - ARM 42
MIKROE-1578 Board Mount Current Sensors 38
MIKROE-1198 Power Management IC Development Tools 23
MIKROE-1396 Daughter Cards & OEM Boards 1
MIKROE-1200 Daughter Cards & OEM Boards 32
MIKROE-260 Daughter Cards & OEM Boards 20
MIKROE-191 Daughter Cards & OEM Boards 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.90

To add to a project, please Log In.

153566726 147914401 192564755 197847692