Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-1506
Manufacturer Part #:

MIKROE-1506

Manufacturer:

Description:
Magnetic Sensor Development Tools JOYSTICK click
Lifecycle: New At Mouser
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: Magnetic Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: AS5013, N50P105
Interface Type: I2C
Operating Voltage: 3.3 V
Brand: mikroElektronika
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Tradename: mikroBUS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 5 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00

To add to a project, please Log In.


136384749 195346910 147914401 142336017 153566726 192564755 197847692