Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-1489
Manufacturer Part #:

MIKROE-1489

Manufacturer:

Description:
Pressure Sensor Development Tools Altitude click
Lifecycle: New At Mouser
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: Pressure Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MPL3115A2
Interface Type: I2C
Brand: mikroElektronika
Description/Function: Altitude click features MEMS pressure sensor
Operating Supply Voltage: 3.3 V
Product Type: Evaluation Board
Tradename: mikroBUS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 34,367
MPL3115A2 Board Mount Pressure Sensors 11,402
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,972
MIKROE-1577 IMUs - Inertial Measurement Units 35
MIKROE-1444 Daughter Cards & OEM Boards 17
MIKROE-1424 Daughter Cards & OEM Boards 13
MIKROE-1507 PCBs & Breadboards 130
MIKROE-1513 Daughter Cards & OEM Boards 71
MIKROE-1438 Optical Sensor Development Tools 4
MIKROE-1486 Memory IC Development Tools 5
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.50

To add to a project, please Log In.


136384749 142336017 192564755 147914401 153566726 195346910 197847692