Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-1449
Manufacturer Part #:

MIKROE-1449

Manufacturer:

Description:
Programmers - Processor Based mikroProg for PSoC5LP
Lifecycle: New At Mouser
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: Programmers - Processor Based
RoHS: RoHS Compliant Details
Product: Programmers/Debuggers
Tool Is For Evaluation Of: PSoC 5LP
Core: ARM Cortex M3
Interface Type: JTAG
Brand: mikroElektronika
Description/Function: A fast programmer and hardware debugger
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.


189310051 153566726 192564755 197847692 147914401