Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-1438
Manufacturer Part #:

MIKROE-1438

Manufacturer:

Description: Optical Sensor Development Tools Color click
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Interface Type: I2C
Board Size: 4 mm x 4 mm
Brand: mikroElektronika
Description/Function: A compact and easy solution for adding red, green, blue and clear light sensing to your design
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Accessory Boards
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.71
AD-FMCOMMS2-EBZ
RF Development Tools AD9361 agile Trnscvr FMC Brd ...
Analog Devices
1: $815.63
USBUF02W6
EMI Filter Beads, Chips & Arrays EMI FILTER IPAD
STMicroelectronics
1: $0.63
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.23
US232R-100-BULK
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $23.50
JN1-22-22S-10000
Standard Circular Contacts JN1/JN2 #22 CONTACT SOL ...
JAE Electronics
1: $0.32
73391-0060
RF Connectors / Coaxial Connectors VERT JACK PCB 5 ...
Molex
1: $2.99
BR2330
Coin Cell Battery 3V 23 X 3.0 MM 255mA
Panasonic Battery
1: $1.70
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.51
MIKROE-512
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
mikroElektronika
1: $3.00
MIKROE-603
Daughter Cards & OEM Boards RELAY-4 (ULN2804) ADAP ...
mikroElektronika
1: $29.90
MIKROE-1424
Daughter Cards & OEM Boards Light click
mikroElektronika
1: $18.00
MIKROE-922
Data Conversion IC Development Tools ADC click MIK ...
mikroElektronika
1: $24.00
MIKROE-1489
Pressure Sensor Development Tools Altitude click
mikroElektronika
1: $14.50
MIKROE-1445
Daughter Cards & OEM Boards Proximity click
mikroElektronika
1: $17.00
MIKROE-1432
Daughter Cards & OEM Boards Adapter click
mikroElektronika
1: $6.95
MIKROE-1422
Daughter Cards & OEM Boards Pressure click
mikroElektronika
1: $25.00
MIKROE-1370
Daughter Cards & OEM Boards Relay click
mikroElektronika
1: $18.00
MIKROE-1423
Daughter Cards & OEM Boards BarGraph click
mikroElektronika
1: $12.00


142336017 195346910 115506145 147914401 121159121 146259450 153566726 192564755 197847692