Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
932-MIKROE-1425
Manufacturer Part #:

MIKROE-1425

Manufacturer:

Description:
FFC & FPC Connectors 40-pin ZIF FPC Conn. (0.5mm pitch) SMD
Lifecycle: New At Mouser
Mouser Online Catalog Page 63, Mouser Online Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: mikroElektronika
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Pitch: 0.5 mm
Number of Positions: 40
Mounting Angle: Straight
Termination Style: SMD
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phoshor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Accessory Type: ZIF FPC
Actuation Type: ZIF
Brand: mikroElektronika
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 1,043
2N4401BU Bipolar Transistors - BJT 73,373
BAT54S Schottky Diodes & Rectifiers 155,338
S101K29S3NN63L6R Ceramic Disc Capacitors 17,198
OPA698ID High Speed Operational Amplifiers 533
SN74HC14N Inverters 13,000
TL074CN Operational Amplifiers - Op Amps 17,209
MIKROE-512 Jumper Wires 321
MIKROE-513 Jumper Wires 1,344
MIKROE-951 Daughter Cards & OEM Boards 21
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.50

To add to a project, please Log In.

136384749 167858023 143080215 172639243