|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-124
Manufacturer Part #:

MIKROE-124

Manufacturer:

Description:
Ethernet Development Tools SERIAL ETHERNET ADAPTER BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Interface Type: Ethernet, SPI
Operating Supply Voltage: 3.3 V, 5 V
Brand: MikroElektronika
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F458-I/PT 8-bit Microcontrollers - MCU 462
SN74LVC1T45DBVR Translation - Voltage Levels 35,358
PIC18F458-I/P 8-bit Microcontrollers - MCU 351
MIKROE-1382 Programmers - Processor Based 21
ENC28J60-I/SP Ethernet ICs 195
MC33269DT-3.3G LDO Voltage Regulators 1,500
59-113 Pushbutton Switches 1,342
MIKROE-602 Interface Development Tools 43
SN74LVCC3245ADWR Translation - Voltage Levels 6,028
RJ45-8N3-B Modular Connectors / Ethernet Connectors 190
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.90

To add to a project, please Log In.

153566726 147914401 192564755 197847692