|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
932-MIKROE-1105
Manufacturer Part #:

MIKROE-1105

Manufacturer:

Description:
Daughter Cards & OEM Boards MCUCARD - EASYMX PRO v7 STM32F407VGT6
Images are for reference only
See Product Specifications
Share |
Manufacturer: MikroElektronika
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: MCU Cards
Brand: MikroElektronika
Core: ARM Cortex M4
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SML522BU1WT86 Standard LEDs - SMD 7,325
SLR-322YYT32 Standard LEDs - Through Hole 1,189
ST-LINK/V2 Programmers - Processor Based 92
MIKROE-1434 Daughter Cards & OEM Boards 31
MIKROE-1481 Daughter Cards & OEM Boards 44
MIKROE-1099 Development Boards & Kits - ARM 5
S1A-302112-K Battery Enclosures 48
MIKROE-924 Memory IC Development Tools 37
MIKROE-922 Data Conversion IC Development Tools 26
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.00

To add to a project, please Log In.

169576024 153566726 147914401 192564755 197847692