Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-W2G110-AK43-31
Manufacturer Part #:

W2G110-AK43-31

Manufacturer:

Description: Fans AC Axial Fan
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 140 CFM
Bearing Type: Ball
Noise: 61 dBA
Power Rating: 15 W
Frame Dimensions (mm): 119 mm x 38 mm x 119 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: W2G110
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.52
  5: $71.86
  10: $70.29
  25: $61.54
  50: $57.81
  100: $50.35
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0082
Programmable Logic IC Development Tools DE0-NANO ( ...
Terasic Technologies
1: $91.08
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
DAC8551IADGKT
Digital to Analog Converters - DAC 16B Ultralow Gl ...
Texas Instruments
1: $6.43
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
MPY634KP
Multipliers / Dividers ANALOG MULTIPLIER
Texas Instruments
1: $19.65
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
OPA354AIDBVT
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $1.94
5413 3/4"
Adhesive Tapes 3/4X36YD SOLDER TAPE
3M Electronic Specialty
1: $49.36
BK/MDA-15
Fuses 250V 15A Time Delay Ceramic
Cooper Bussmann
1: $2.97
7665
Standoffs & Spacers CERAMIC THRD .750
Keystone Electronics
1: $4.25
82-100-RFX
RF Adapters - In Series PLUG TO PLUG ADAPT UG-57B/ ...
Amphenol RF
1: $8.40
80-5-5
Solder Removal .145" 3.9MM BRWN
Chemtronics
1: $4.99
2032-1(BULK)
Chemicals HORSE HAIR 1/4in x 3/8in
Techspray
1: $10.10
218.500XP
Fuses .5 AMP 250V SLO BLO CARTRIDG
Littelfuse
1: $0.93
JLLN040.T
Fuses 40A 300VAC
Littelfuse
1: $30.23

000000001