Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-W2E200-HK38-01
Manufacturer Part #:

W2E200-HK38-01

Manufacturer:

Description: AC Fans 225x80 230AC 606CFM 80W 2800RPM 61dBA BB
Mouser Online Catalog Page 2,252, Mouser Online Catalog
PDF Page 2,252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: Fans
Supply Voltage: 230 V
Airflow: 606 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 61 dBA
Speed: 2800 RPM
Power Rating: 80 W
Frame Dimensions - mm: 225 mm x 80 mm x 225 mm
Housing Material: Aluminum
Series: W2E200
Current Type: AC
Height: 225 mm
Length: 225 mm
Width: 80 mm
Unit Weight: 4.410 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $182.35
  5: $174.46
  10: $164.66
  25: $156.79
  50: $143.74
  100: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $2.15
ICL7660CPAZ
Voltage Regulators - Switching Regulators W/ANNEAL ...
Intersil
1: $1.83
ZTX550
Transistors Bipolar - BJT PNP Medium Power
Diodes Incorporated
1: $0.68
AN-1301
Enclosures, Boxes, & Cases 2.52 X 2.28 X 1.38 NATU ...
Bud Industries
1: $6.50
RP3502MARED
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.22
MS3106F14S-5P
Circular MIL Spec Connector 5P #16 PIN CONTACTS
Amphenol Industrial
1: $18.31
V23061B1007A401
General Purpose Relays SPST-NO 1 N/O
TE Connectivity / Schrack
1: $6.28
RP3502MAGRN
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.22
TVX2E470MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $3.21
DR-15-24
DIN Rail Power Supplies 15.2W 24V 0.63A
Mean Well
1: $15.00
HSCMRNV160MG2A3
Board Mount Pressure Sensors SMT,Sing Rad Barbed 1 ...
Honeywell
1: $47.08
B82725A2103N1
Fixed Inductors 1.8mH 10A 14mohms
EPCOS
1: $8.17
JBH-4956-KO
Enclosures, Boxes, & Cases 8x6x4" HINGED COVER WIT ...
Bud Industries
1: $17.50

100300003