Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-W2E200-HH38-01
Manufacturer Part #:

W2E200-HH38-01

Manufacturer:

Description:
AC Fans 225mm 230VAC 600CFM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: AC Fans
RoHS: No
Airflow: 606 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 61 dBA
Speed: 2800 RPM
Power Rating: 80 W
Frame Dimensions - mm: 225 mm x 80 mm x 225 mm
Housing Material: Aluminum Die Cast
Termination Style: Wire Leads
Series: W2E200
Current Type: AC
Height: 225 mm
Length: 225 mm
Width: 80 mm
Unit Weight: 4.410 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ebm-papst

Manufacturer Part #:
Description:
AC Fans 225x80 230AC 606CFM 80W 2800RPM 61dBA BB

Compare With Current Part

0000000015-0607-37false