Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-W2E143-AB15-01
Manufacturer Part #:

W2E143-AB15-01

Manufacturer:

Description: Fans 172x51 115AC 294CFM 29W 3300RPM 58dBA BB
Silverlight Page 2,142, Mouser Enhanced Catalog
PDF Page 2,142, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Current Type: AC
Supply Voltage: 115 V
Airflow: 294.2 CFM
Bearing Type: Ball
Noise: 58 dB*
Speed: 3300 RPM
Power Rating: 29 W
Frame Dimensions (mm): 172 mm x 51 mm
Housing Material: Aluminum
Series: W2E143
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 36 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $135.71
  5: $123.90
  10: $118.30
  25: $108.16
  50: $94.63
  100: $87.88
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6224N
Fans 172x51 24DC 241CFM 18W 3400RPM 55dBA BB
ebm-papst
1: $84.53
160104J1000N-F
Film Capacitors 1000V .1uF 5%
Cornell Dubilier
1: $1.87
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
G6M-1A-DC5
General Purpose Relays Power PCB Relay SPST-NO Sil ...
Omron Electronics
1: $5.64
W2S130-AA25-01
Fans 150x55 115V 223CFM 38W 3250RPM 53dBA BB
ebm-papst
1: $83.09
ERZ-VF2M680
Varistors 68V 125A SMD SUR ABSORB ZNR VF
Panasonic Electronic Components
1: $3.53
3L11-210
Thermostats 204-216F OPENS N/C
White-Rodgers
1: $6.96
2N918
Transistors Bipolar - BJT NPN VHF Osc
Central Semiconductor
1: $6.00
G172-10HA
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $2.24
MKS4O131004J00KSSD
Film Capacitors 1KV 0.1uF 10% PCM15
WIMA
1: $0.81
TD62003AFG(O,N)
LED Lighting Drivers 7-Ch NPN Driver 500mA 50V 2.7 ...
Toshiba
1: $0.56
0239.500HXP
Fuses 250V .5A Slo-Blo
Littelfuse
1: $0.77
280-CR5-47-RC
Wirewound Resistors - Through Hole 47ohms 5% Tol
Xicon
1: $0.44
Q-710
AC Power Plugs & Receptacles 15A/125VAC WIRNG DEV ...
Qualtek
1: $5.38

000000001