|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-RL48-19/14
Manufacturer Part #:

RL48-19/14

Manufacturer:

Description:
Blowers 76x27 24DC 16.5CFM 5W 4400RPM BB
Mouser Online Catalog Page 2,146, Mouser Online Catalog
PDF Page 2,146, PDF Catalog Page
RL48-19/14 Datasheet RL48-19/14 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Size: 76 mm
Current Type: DC
Operating Supply Voltage: 24 V
Airflow: 16.5 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 51 dBA
Speed: 4400 RPM
Power Rating: 5 W
Frame Dimensions - mm: 76 mm L x 76 mm H x 27 mm W
Housing Material: Fiberglass Reinforced Plastic
Termination Style: Wire Leads
Series: Flatpak
Packaging: Bulk
Unit Weight: 2.720000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
564R30GAS10 Ceramic Disc Capacitors 13,671
364002-D01 AC Power Cords 869
1658670-2 D-Sub Contacts 57,286
1-640507-0 Headers & Wire Housings 10,145
350547-6 Pin & Socket Connectors 6,193
RL48-19/12 Blowers 87
0031.8211 Fuse Holder 6,497
43030-0008 Headers & Wire Housings 38,162
IRF1310NPBF MOSFET 816
0034.2523 Cartridge Fuses 34
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.94
5:
$33.44
10:
$31.56
25:
$30.05
50:
$27.55
100:
$25.88
250:
$22.54
500:
$21.71

To add to a project, please Log In.

100300003 109696197 181001203 157914811