Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 5912-RER190-45182TDP
Manufacturer Part #: RER190-45/18/2TDP
Manufacturer: ebm-papst
Description: Fans & Blowers 635.7 CFM 48 VDC 190x69mm 4600 RPM
Silverlight Page 1,943, Mouser Enhanced Catalog
PDF Page 1,943, PDF Catalog Page
PDF Data Sheet

Manufacturer: ebm-papst
Product Category: Fans & Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 48 V
Airflow: 635.7 CFM
Bearing Type: Ball
Noise: 7.9 dBA
Speed: 4600 RPM
Frame Dimensions (mm): 190 mm x 69 mm
Housing Material: Fiberglass Reinforced Plastic
Termination Style: Wire Leads
Power Rating: 216 W
Product: Impellers


Availability 
Stock: 
13 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $250.50
5 $228.23
10 $223.57
 
More: Get Quote

To add to a project, please Log In.
149256134