|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-RER17542182TDML
Manufacturer Part #:

RER175-42/18-2TDMLP

Manufacturer:

Description:
Blowers EC Blower, 48VDC 175x69mm, 353CFM
Mouser Online Catalog Page 2,146, Mouser Online Catalog
PDF Page 2,146, PDF Catalog Page
RER175-42/18-2TDMLP Datasheet RER175-42/18-2TDMLP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Type: Centrifugal Blower
Current Type: DC
Operating Supply Voltage: 48 V
Airflow: 353 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 73 dB
Speed: 3400 RPM
Power Rating: 42 W
Termination Style: Wire Leads
Series: Centrifugal
Packaging: Bulk
Product: Blowers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9588-2-4013 Fan Accessories 7
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$154.84
5:
$145.42
10:
$142.25
25:
$124.61
50:
$116.97
100:
$101.89

To add to a project, please Log In.

110340011 100300003 109696197 157914811 181001203