Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 5912-RER133-41182TDP
Manufacturer Part #: RER133-41/18/2TDP
Manufacturer: ebm-papst
Description: Fans & Blowers 332.4 CFM 48 VDC 133x91mm 6000 RPM
Silverlight Page 1,943, Mouser Enhanced Catalog
PDF Page 1,943, PDF Catalog Page
PDF Data Sheet

Manufacturer: ebm-papst
Product Category: Fans & Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 48 V
Airflow: 332.4 CFM
Bearing Type: Ball
Speed: 6000 RPM
Termination Style: Wire Leads
Power Rating: 87 W
Product: Impellers


Availability 
Stock: 
9 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $217.45
5 $189.94
10 $180.20
25 $167.33
 
More: Get Quote

To add to a project, please Log In.
176506765