|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-RER125-19/12N
Manufacturer Part #:

RER125-19/12N

Manufacturer:

Description:
Blowers FlatPak/RadialBlower 138mm 12VDC 64.7CFM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Size: 138 mm
Current Type: DC
Operating Supply Voltage: 12 V
Airflow: 64.7 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 47 dBA
Speed: 2650 RPM
Power Rating: 4.5 W
Frame Dimensions - mm: 138 mm L x 138 mm H x 35 mm W
Termination Style: Wire Leads
Series: Centrifugal
Product: Blowers
Unit Weight: 11.200001 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 25
Multiples: 1
Pricing (USD)
25:
$51.20
50:
$46.93
100:
$44.09
250:
$38.40

To add to a project, please Log In.

181001203 100300003 157914811