|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-R2E175-AC77-15
Manufacturer Part #:

R2E175-AC77-15

Manufacturer:

Description:
Blowers 230VAC Back-Curved 175mm Impeller
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Type: Centrifugal Blower
Current Type: AC
Operating Supply Voltage: 230 V
Airflow: 320 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 70 dBA
Speed: 2600 RPM
Power Rating: 70 W
Frame Dimensions - mm: 185 mm H x
Series: Centrifugal
Packaging: Bulk
Product: Blowers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R2E220-AA40-23 Blowers 1
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.17
5:
$190.56
10:
$179.84
25:
$171.25
50:
$157.00

To add to a project, please Log In.

100300003 157914811 181001203