|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ40N
Manufacturer Part #:

LZ40N

Manufacturer:

Description:
Fan Cords & Accessories Screen/Plastic Frame Black Fiberglass
Mouser Online Catalog Page 2,841, Mouser Online Catalog
PDF Page 2,841, PDF Catalog Page
LZ40N Datasheet LZ40N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Filter Frame
Series: Accessories
Color: Black
Material: Fiberglass Plastic
Packaging: Bulk
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4600N AC Fans 182
LZ120 Fan Accessories 127
LZ30 Fan Accessories 828
1554V2GYCL Enclosures, Boxes, & Cases 23
LZ40-1 Fan Accessories 259
LZ60 Fan Accessories 95
LZ126 Fan Accessories 148
LZ260 Fan Accessories 735
LZ120-6 Fan Accessories 89
3443 Screws & Fasteners 671
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.73
10:
$8.30
25:
$7.80
50:
$7.01
100:
$6.43
250:
$6.12
500:
$5.73
$5.35

To add to a project, please Log In.

157845746 100300003 179804822