Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-LZ30
Manufacturer Part #:

LZ30

Manufacturer:

Description: Fan Cords & Accessories MTL FINGER GRD 4000/9000 SC120-W5
Silverlight Page 2,790, Mouser Enhanced Catalog
PDF Page 2,790, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: Finger Guard
Fits Fan Size: 120 mm
Length: 115.57 mm
Material: Metal
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,364 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.04
  10: $5.75
  25: $5.40
  50: $4.85
  100: $4.45
  250: $4.24
  500: $3.97
  1,000: $3.70
  2,500: $3.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4412L
Fans 119x38 12DC 88.3CFM 2.5W 2700RPM 37dB BB
ebm-papst
1: $34.94
4600X
Fans 119x38 115AC 106CFM 18W 3100RPM 50dBA SB
ebm-papst
1: $34.94
SSI-LXR3612ID
LED Panel Mount Indicators 3mm Red
Lumex
1: $1.33
D2410
Solid State Relays - Industrial Mount 10A 240V DC
Crydom
1: $39.63
4114NHH
Fans 119x38 24V 260CFM 12.4W 5K RPM 60dB BB
ebm-papst
1: $65.75
RC1/4121JB
Carbon Composition Resistors 120ohms 5%
Kamaya
1: $0.29
1N5408G
Rectifiers 1000V 3A Standard
ON Semiconductor
1: $0.28
2708245
D-Sub Standard Connectors ANGLED PROFIBUS CONN
Phoenix Contact
1: $46.00
LZ210
Fan Cords & Accessories Clip Nut 6-32/M3.5 Self-ta ...
ebm-papst
1: $1.45
SA10A-E3/54
TVS Diodes - Transient Voltage Suppressors 500W 10 ...
Vishay Semiconductors
1: $0.43
UF1007-T
Rectifiers 1000V 1A
Diodes Inc.
1: $0.46
561-MF632-50
Standoffs & Spacers 632 1/2"
Eagle Plastic Devices
1: $0.35
2121
Standoffs & Spacers SS .625 M/F THRD
Keystone Electronics
1: $1.33
GRM120-30
Fan Cords & Accessories Fan Filter 120mm 30 Pores ...
Orion Fans
1: $2.40
LZ60
Fan Cords & Accessories Fan Filter
ebm-papst
1: $7.49
LZ120
Fan Cords & Accessories CORD SET 24" UL/CSA
ebm-papst
1: $5.59
4314
Blowers 119x32 24DC 100CFM .8W 2800RPM 45dBA BB
ebm-papst
1: $32.75
H7EC-NV-BH
Counters & Tachometers SELF-PWRD TOTALIZER
Omron Industrial
1: $75.72
LZ126
Fan Cords & Accessories 2 Prong Fan Cord PVC 36"
ebm-papst
1: $6.93
78-014
EMI Gaskets & Grounding Pads EMI GASKET
Laird Technologies
2: $12.66


This product is also available in:
000000001