|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ30-6
Manufacturer Part #:

LZ30-6

Manufacturer:

Description:
Fan Cords & Accessories Plastic Finger Guard 119mm, Barbed Insert
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Fan Guards
Series: Accessories
For Use With: Tubeaxial Fan
Length: 119 mm
Material: Plastic
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 14,402
211399-1 Standard Circular Connector 2,875
4752.4200 AC Power Entry Modules 218
L77TWA7W2S D-Sub Mixed Contact Connectors 191
3-142 Barrier Terminal Blocks 324
DNF18-111FIB-M Terminals 2,792
P18-8R-M Terminals 6,385
4184N/2XH DC Fans 25
RN55C6813FB14 Metal Film Resistors - Through Hole 289
Real Time Availability
Stock:
146 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.93
10:
$6.60
25:
$6.20
50:
$5.57
100:
$5.11
250:
$4.87
500:
$4.55
$4.25
$4.06

To add to a project, please Log In.

157845746 100300003 179804822