|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ30-4
Manufacturer Part #:

LZ30-4

Manufacturer:

Description:
Fan Cords & Accessories Metal Finger Guard for 4000/9000 Series
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Finger Guard
Series: Accessories
For Use With: Tubeaxial Fan
Length: 104.8 mm
Material: Plastic
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDR-120-24 DIN Rail Power Supplies 180
GP12120F2 Sealed Lead Acid Battery 36
ACi4410HH AC Fans 43
ALS30A103KE100 Aluminum Electrolytic Capacitors - Screw Terminal 150
SDR-120-48 DIN Rail Power Supplies 99
09642217220 D-Sub Standard Connectors 79
4184N/2XH DC Fans 25
09670150425 D-Sub Backshells 110
PYC6042 Capacitor Hardware 59
Real Time Availability
Stock:
680 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.48
10:
$5.21
25:
$4.90
50:
$4.40
100:
$4.04
250:
$3.84
500:
$3.60
$3.36
$3.21

To add to a project, please Log In.

157845746 179804822 100300003