|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ29-1
Manufacturer Part #:

LZ29-1

Manufacturer:

Description:
Fan Cords & Accessories Guard Grille for 400 Series
Mouser Online Catalog Page 2,841, Mouser Online Catalog
PDF Page 2,841, PDF Catalog Page
LZ29-1 Datasheet LZ29-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Finger Guard
Series: Accessories
For Use With: Tubeaxial Fan
Length: 1.26 mm
Material: Metal
Unit Weight: 0.160000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
414 DC Fans 434
DCA-20PC-6-DC4-RL-C Digital Panel Meters 68
RSP-150-12 Switching Power Supplies 27
5-1634504-2 RF Connectors / Coaxial Connectors 793
DMS-40PC-2-RL-C Digital Panel Meters 35
424JH DC Fans 163
DMS-BZL1-C Digital Panel Meters 130
LZ22N Fan Accessories 544
3250W-1-100 Trimmer Resistors - Through Hole 99
9GA0824P2S0011 DC Fans 27
Real Time Availability
Stock:
1,169 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.25
10:
$4.04
25:
$3.80
50:
$3.41
100:
$3.13
250:
$2.98
500:
$2.79
$2.60
$2.48

To add to a project, please Log In.

157845746 100300003 179804822