|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ260
Manufacturer Part #:

LZ260

Manufacturer:

Description:
Fan Cords & Accessories Spacers for 3300 Fiberglass, Screw
Mouser Online Catalog Page 2,841, Mouser Online Catalog
PDF Page 2,841, PDF Catalog Page
LZ260 Datasheet LZ260 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Spacer
Series: Accessories
For Use With: 3300/4300/8300 fan series
Material: Fiberglass Plastic
Unit Weight: 0.032000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4600N AC Fans 192
1554V2GYCL Enclosures, Boxes, & Cases 23
RH05050K00FE02 Wirewound Resistors - Chassis Mount 313
SRR5028-100Y Fixed Inductors 4,404
LZ126 Fan Accessories 148
LZ261 Fan Accessories 438
LZ40N Fan Accessories 60
CRCW25122R20JNEG Thick Film Resistors - SMD 13,797
Real Time Availability
Stock:
735 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.532
25:
$0.50
50:
$0.449
100:
$0.412
250:
$0.392
500:
$0.367
$0.343
$0.327

To add to a project, please Log In.

100300003 179804822 157845746