|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ23
Manufacturer Part #:

LZ23

Manufacturer:

Description:
Fan Cords & Accessories Metal Finger Guard for 92mm Fan, 6-Ring
Mouser Online Catalog Page 2,841, Mouser Online Catalog
PDF Page 2,841, PDF Catalog Page
LZ23 Datasheet LZ23 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Finger Guard
Series: Accessories
For Use With: Tubeaxial Fan
Length: 89.8 mm
Material: Metal
Unit Weight: 0.480000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
72973 RF Adapters - In Series 433
3956 AC Fans 64
09030963214 DIN 41612 Connectors 621
LZ120 Fan Accessories 137
0031.1673 Fuse Holder 3,091
3212JN DC Fans 23
BK/MDA-15-R Cartridge Fuses 427
RSEN-2006 Power Line Filters 17
0031.1667 Fuse Holder Accessories 243
Real Time Availability
Stock:
564 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.70
10:
$4.47
25:
$4.20
50:
$3.77
100:
$3.46
250:
$3.29
500:
$3.08
$2.88
$2.75

To add to a project, please Log In.

157845746 100300003 179804822