|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ22N
Manufacturer Part #:

LZ22N

Manufacturer:

Description:
Fan Cords & Accessories Guard Grille for 80mm, 5 Rings
Mouser Online Catalog Page 2,841, Mouser Online Catalog
PDF Page 2,841, PDF Catalog Page
LZ22N Datasheet LZ22N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Finger Guard
Series: Accessories
For Use With: Tubeaxial Fan
Length: 76.2 mm
Material: Metal
Unit Weight: 0.480000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10-RFX RF Connectors / Coaxial Connectors 5,269
SDN5-24-100P DIN Rail Power Supplies 47
4301.1405 AC Power Entry Modules 1,539
PX0842/B USB Connectors 1,438
31890 Terminals 49,571
BK/HKP-R Fuse Holder 142
8414N DC Fans 323
LZ30 Fan Accessories 831
HE24-7.2-A+G Linear Power Supplies 25
8414NGL DC Fans 106
Real Time Availability
Stock:
544 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.02
10:
$3.83
25:
$3.60
50:
$3.23
100:
$2.96
250:
$2.82
500:
$2.64
$2.47
$2.35

To add to a project, please Log In.

157845746 100300003 179804822