Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-LZ126
Manufacturer Part #:

LZ126

Manufacturer:

Description: Fan Cords & Accessories 2 Prong Fan Cord PVC 36"
Silverlight Page 2,790, Mouser Enhanced Catalog
PDF Page 2,790, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: Fan Cord
Color: Black
Length: 3 ft 3 in
Material: Polyvinyl Chloride (PVC)
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.93
  10: $6.60
  25: $6.20
  50: $5.57
  100: $5.11
  250: $4.87
  500: $4.55
  1,000: $4.25
  2,500: $4.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.34
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
39-29-6148
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $5.20
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
31-4803-RFX
RF Adapters - In Series BNC 50ohm Bulkhead
Amphenol RF
1: $3.41
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
172133
RF Connectors N ST PLUG SOLDER .141 SEMI RIGID
Amphenol Connex
1: $6.21
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
9906L
Fans 119x25 115V 58.9CFM 8W 2100RPM 34dB BB
ebm-papst
1: $42.37
39-28-9128
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $4.63
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
ACi4420HH
Fans 119x38 230V 106CFM 4.4W 3350RPM 42dB BB
ebm-papst
1: $52.52
G92-16
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.83
3906
Blowers 92x25mm 115AC 41CFM 9W 3150RPM 40dBA BB
ebm-papst
1: $37.08
LZ25
Fan Cords & Accessories Metal Finger Guard Fits 51 ...
ebm-papst
1: $3.46
4530Z
Fans 119x38 115V 70.6CFM 12W 2000RPM 32dBA SB
ebm-papst
1: $42.37
LZ60
Fan Cords & Accessories Fan Filter
ebm-papst
1: $7.49
WMG172M
Fan Cords & Accessories Guard 172mm Mill Mesh Filt ...
Orion Fans
1: $5.61


This product is also available in:
000000001