|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-LZ120-6
Manufacturer Part #:

LZ120-6

Manufacturer:

Description:
Fan Cords & Accessories Cable, Angled Plug Tin-Plated, 610mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: ebm-papst
Product: Fan Accessories
Type: Cordset
Series: Accessories
Length: 2 ft
Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09300060301 Heavy Duty Power Connectors 740
09140060303 Heavy Duty Power Connectors 237
09150006101 Heavy Duty Power Connectors 5,434
09150006201 Heavy Duty Power Connectors 8,124
09140022641 Heavy Duty Power Connectors 129
MDR-60-5 DIN Rail Power Supplies 44
4184NGX DC Fans 64
09140123001 Heavy Duty Power Connectors 312
09140123101 Heavy Duty Power Connectors 387
09140022741 Heavy Duty Power Connectors 98
Real Time Availability
Stock:
89 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.47
10:
$4.26
25:
$4.00
50:
$3.59
100:
$3.29
250:
$3.14
500:
$2.94
$2.74
$2.62

To add to a project, please Log In.

157845746 100300003 179804822