|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-D2E146-HT67-01
Manufacturer Part #:

D2E146-HT67-01

Manufacturer:

Description:
Blowers Centrifugal Blower AC
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Type: Centrifugal Blower
Size: 216 mm
Current Type: AC
Operating Supply Voltage: 230 V
Brand: ebm-papst
Bearing Type: Ball
Noise: 63 dBA
Speed: 2100 RPM
Power Rating: 400 W
Frame Dimensions - mm: 216 mm L x 223 mm H x 199 mm W
Housing Material: Polypropylene (PP)
Termination Style: Terminals
Series: Centrifugal
Features: Dual inlet
Packaging: Bulk
Pressure Type: 200 Pa
Product: Blowers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R4E280-AD08-13 Blowers 9
LM324PW Operational Amplifiers - Op Amps 3,138
D2E097-BK80-02 Blowers 4
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$321.76
5:
$307.85
10:
$290.54
25:
$276.66

To add to a project, please Log In.

157914811 181001203 100300003