|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-9906L
Manufacturer Part #:

9906L

Manufacturer:

Description:
AC Fans 119x25mm, 115VAC 58.9CFM, 8W, Ball
Mouser Online Catalog Page 2,141, Mouser Online Catalog
PDF Page 2,141, PDF Catalog Page
9906L Datasheet 9906L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 120 mm
Operating Supply Voltage: 115 VAC
Airflow: 58.9 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 34 dBA
Speed: 2100 RPM
Power Rating: 8 W
Frame Dimensions - mm: 119 mm x 119 mm x 25 mm
Housing Material: Steel
Series: 9900
Current Type: AC
Height: 119 mm
Length: 119 mm
Width: 25 mm
Unit Weight: 11.520001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EHRJ45P5ES Modular Connectors / Ethernet Connectors 577
8500N AC Fans 303
08-50-0114 Headers & Wire Housings 207,162
MPB125-4350G Switching Power Supplies 9
31-2226 RF Connectors / Coaxial Connectors 137
109-153 AC Fans 58
LZ120 Fan Accessories 137
PL75-7 RF Connectors / Coaxial Connectors 421
10-140 Barrier Terminal Blocks 226
LZ29-1 Fan Accessories 1,169
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.37
5:
$40.54
10:
$38.27
25:
$36.44
50:
$33.41
100:
$31.38
250:
$27.33

To add to a project, please Log In.

100300003