|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-8414NML
Manufacturer Part #:

8414NML

Manufacturer:

Description:
DC Fans 80x25mm, 24VDC 26.5CFM/1.1W/Ball
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 80 mm
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Operating Supply Voltage: 24 VDC
Airflow: 26.5 CFM
Brand: ebm-papst
Bearing Type: Ball
Noise: 21 dBa
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 80 mm
Length: 80 mm
Series: 8400N
Termination Style: Wire Leads
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FBH-LED Modular Connectors / Ethernet Connectors 378
2-1478762-5 D-Sub Backshells 585
5205207-1 D-Sub Standard Connectors 2,434
5205208-1 D-Sub Standard Connectors 1,413
6-66506-1 D-Sub Contacts 12,170
7-66504-0 D-Sub Contacts 11,481
6200.4320 AC Power Entry Modules 320
54774-2 Terminals 65
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.94
5:
$24.82
10:
$23.44
25:
$22.31
50:
$20.45
100:
$19.21
250:
$16.74
500:
$16.12

To add to a project, please Log In.

186655313 100300003 109696197