|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-8318
Manufacturer Part #:

8318

Manufacturer:

Description:
DC Fans 80x32mm, 48VDC 31.8CFM, 2.6W, Ball
Mouser Online Catalog Page 2,144, Mouser Online Catalog
PDF Page 2,144, PDF Catalog Page
8318 Datasheet 8318 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Size: 80 mm
Frame Dimensions - mm: 80 mm x 80 mm x 32 mm
Operating Supply Voltage: 48 VDC
Airflow: 31.8 CFM
Speed: 3300 RPM
Brand: ebm-papst
Bearing Type: Ball
Noise: 36 dBA
Power Rating: 2.6 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 80 mm
Length: 80 mm
Series: 8300
Width: 32 mm
Unit Weight: 6.080000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43-77-20G Thermal Interface Products 34,083
1-66361-2 Pin & Socket Connectors 35,929
215083-4 Headers & Wire Housings 9,256
CR1220 Coin Cell Battery 7,575
SPW47N60C3 MOSFET 718
614F DC Fans 255
6224N DC Fans 31
8414NGH DC Fans 386
5VK1 Power Line Filters 425
3-794632-8 Pin & Socket Connectors 3,878
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.20
5:
$29.86
10:
$28.19
25:
$26.84
50:
$24.60
100:
$23.86
250:
$23.26
500:
$22.97

To add to a project, please Log In.

100300003 109696197