Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-78128-2-4039
Manufacturer Part #:

78128-2-4039

Manufacturer:

Description: Fan Cords & Accessories 225MM FINGER GUARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: Finger Guard
Fits Fan Size: 225 mm
Length: 240 mm
Material: Metal
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.97
  5: $21.02
  10: $19.84
  25: $18.89
  50: $17.32
  100: $16.27
  250: $14.17
  500: $13.65
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
W2E200-HK86-01
Fans 225x80 115AC 606CFM 80W 2800RPM 61dBA BB
ebm-papst
1: $182.35
UA78L05CPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.53
1N4742ATR
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4749A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4746A
Zener Diodes 18V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4751ATR
Zener Diodes 30V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4748ATR
Zener Diodes 22V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
1N4744A_T50R
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
5205818-3
D-Sub Tools & Hardware FEMALE SCRWLCK DSUB
TE Connectivity / AMP
1: $0.59
SC420
UPS - Uninterruptible Power Supplies 420VA/260W 4 ...
APC
1: $141.40
P10-10FF-L
Terminals FLANGD FORK TERM NON-INSL 12-10AWG
Panduit
1: $0.87
APCRBC109
Sealed Lead Acid Battery Replacement Battery Cartr ...
APC
1: $99.20


This product is also available in:
000000001