Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-6312/2TDHP
Manufacturer Part #:

6312/2TDHP

Manufacturer:

Description: Fans 172x51 12V 353.1CFM 40W 5500RPM 60dBA BB
Silverlight Page 2,143, Mouser Enhanced Catalog
PDF Page 2,143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 353.1 CFM
Bearing Type: Ball
Noise: 60 dBA
Speed: 5500 RPM
Power Rating: 40 W
Frame Dimensions (mm): 172 mm x 51 mm x 51 mm
Housing Material: Aluminum
Series: 6300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $146.15
  5: $133.43
  10: $127.40
  25: $116.48
  50: $101.91
  100: $94.64
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $7.95
C016 20C003 100 12
Circular DIN Connectors 3+PE MALE RECEPT BLK SCREW ...
Amphenol Tuchel
1: $6.68
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
MS3112E8-2P
Circular MIL Spec Connector 2P #20 PIN CONTACTS
Amphenol Industrial
1: $9.68
MS3116E10-6S
Circular MIL Spec Connector 6P #20 SKT CONTACTS
Amphenol Industrial
1: $19.72
MS3112E10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $10.16
135-103FAG-J01
Thermistors - NTC Glass encapsultd. CHIP
Honeywell
1: $3.85
03-06-7023
Pin & Socket Connectors 2 CKT PLUG BLACK
Molex
1: $0.15
RC0402FR-07100KL
Thick Film Resistors - SMD 100K OHM 1%
Yageo
10000: $0.00
AD0412HX-G70-LF
Fans 40mm 12VDC 6.7CFM
ADDA
1: $8.10
08346
Fan Cords & Accessories WIRE FORM FAN GUARD 30mm
Qualtek
1: $0.61
ODB7530-12HB
Blowers 8 CFM, 35 dBA 12VDC
Orion Fans
1: $23.35
ZX40E30C01
Basic / Snap Action Switches SPDT 3A 125VAC Straig ...
Honeywell
1: $1.46
3L11-230
Thermostats 224-236F OPENS N/C
White-Rodgers
1: $5.26

164501397 150817104