Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-614NGHH
Manufacturer Part #:

614NGHH

Manufacturer:

Description: Fans 60x25mm 24VDC 33CFM 3.8W 6850RPM 43dB SB
Silverlight Page 2,143, Mouser Enhanced Catalog
PDF Page 2,143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 24 V
Airflow: 33 CFM
Bearing Type: Ball, Sleeve
Noise: 43 dBA
Speed: 6850 RPM
Power Rating: 3.8 W
Frame Dimensions (mm): 60 mm x 60 mm x 25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Series: 600N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
709 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.49
  5: $21.52
  10: $20.32
  25: $19.34
  50: $17.73
  100: $16.66
  250: $14.51
  500: $13.97
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ30
Fan Cords & Accessories MTL FINGER GRD 4000/9000 S ...
ebm-papst
1: $6.04
38330-0508
Jones Plugs & Sockets SKT ANGLE BRACKET 8P
Molex
1: $4.68
SLP681M400H4P3
Aluminum Electrolytic Capacitors - Snap In 680uF 4 ...
Cornell Dubilier
1: $13.90
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
01500274Z
Fuse Holder INLINE 2AG 5X20MM 16 Awg Red wire
Littelfuse
1: $2.73
SDN20-24-100C
DIN Rail Power Supplies 480W 24V 20A
Sola / Hevi-Duty
1: $579.00
NHD-0240AZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $20.32
3210
Cable Mounting & Accessories .181" - .312" CABLE P ...
Heyco
1: $0.89
P6SMB12CAT3G
TVS Diodes - Transient Voltage Suppressors 12V 600 ...
ON Semiconductor
1: $0.39
5384C SL005
Multi-Conductor Cables 18AWG 4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $427.26
DNF18-110-M
Terminals 22-18 .110 FML DISC.
Panduit
1: $0.85
G3R-IDZR1SN DC12-24
Solid State Relays - PCB Mount PHOTOCOUPLER W/IND ...
Omron Industrial
1: $25.86
EEU-FR1E470B
Aluminum Electrolytic Capacitors - Leaded 25VDC 47 ...
Panasonic Electronic Components
1: $0.11
RLA222M1ABK-1320P
Aluminum Electrolytic Capacitors - Leaded 10V 2200 ...
Lelon
1: $1.27
4314
Blowers 119x32 24DC 100CFM .8W 2800RPM 45dBA BB
ebm-papst
1: $32.32
CMF65100R00BEBF
Metal Film Resistors - Through Hole 3/4watt 100ohm ...
Vishay/Dale
1: $1.74
1N5626-TR
Rectifiers 3.0 Amp 600 Volt
Vishay Semiconductors
1: $0.63
AD0524HX-D71
Fans 52mm 24VDC 12CFM
ADDA
0: $0.00
280-CR25-33-RC
Wirewound Resistors - Through Hole 33ohms 5% Tol
Xicon
1: $1.09
2100HT-150-H-RC
Fixed Inductors TOROID INDUCTOR 15uH HI TEMP HRZTL ...
Bourns
1: $3.15

000000001