Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-612JH
Manufacturer Part #:

612JH

Manufacturer:

Description: Blowers 60x32 12V 41CFM BB 7.7W 11700RPM 53dB
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 12 V
Airflow: 41.1 CFM
Bearing Type: Ball
Noise: 53 dBA
Speed: 11700 RPM
Power Rating: 7.7 W
Frame Dimensions (mm): 60 mm x 32 mm x 60 mm
Housing Material: Polybutylene Terephthalate
Termination Style: Wire Leads
Series: 600J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
STM8L151G6U6
8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32K ...
STMicroelectronics
1: $2.59
3F11-120
Thermostats 113-127 F Closes
White-Rodgers
1: $4.76
3051 RD001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $111.81
B82422T1103K
Fixed Inductors 10uH 150mA 10% 3.2x2.5mm SMD
EPCOS
1: $0.45
MAX3669ETG+
Laser Drivers 3.3V 622Mbps SDH/SONET
Maxim Integrated
1: $13.42
HS10 2R0 1%
Wirewound Resistors - Chassis Mount 10W 2.0 OHM1%
Arcol
1: $2.31
622HH
Blowers 60x25mm 12VDC 33CFM 3.5W 8200RPM 43dB BB
ebm-papst
1: $28.77
SI4136-F-GT
RF Wireless Misc WLAN SATELITE RADIO TSSOP-24
Silicon Labs
1: $12.70
1N4937-E3/54
Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.05
SCD155K102A3Z25-F
Film Capacitors 1.5uF 1000volts
Cornell Dubilier
1: $29.03
AZ23C51-7-F
Zener Diodes 300MW 51V
Diodes Inc.
1: $0.46
W3A41A101KAT2A
Capacitor Arrays & Networks 100volts 100pF 10% 4ca ...
AVX
1: $0.34
0034.4226
Fuses MSF 125 3.15A F 4.3
Schurter
1: $3.02
AD0612XB-A72GL(P)-LF
Fans 60X25 12V BALL BRG
ADDA
1: $15.00
291-9.1K/AP-RC
Carbon Film Resistors - Through Hole 9.1Kohms 0.05
Xicon
1000: $0.01
291-470/AP-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1000: $0.01

157914811 181001203