Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-5214NM
Manufacturer Part #:

5214NM

Manufacturer:

Description: Blowers 127x38 24DC 110CFM 4.6W 2750RPM 43dB BB
Silverlight Page 2,145, Mouser Enhanced Catalog
PDF Page 2,145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 24 V
Airflow: 110.1 CFM
Bearing Type: Ball
Noise: 43 dBA
Speed: 2750 RPM
Power Rating: 4.6 W
Frame Dimensions (mm): 127 mm x 38 mm x 127 mm
Housing Material: Polybutylene Terephthalate
Termination Style: Wire Leads
Series: 5200N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.38
  5: $47.25
  10: $44.61
  25: $42.47
  50: $38.93
  100: $36.57
  250: $31.86
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX487CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
LH1512BB
Solid State Relays - PCB Mount Normally Open/Close ...
Vishay Semiconductors
1: $5.50
YM06132C2WCNQ
Keylock Switches Switchlocks 1P 4A
C&K Components
1: $14.20
172165-1
Pin & Socket Connectors 2 CIRCUIT PLUG
TE Connectivity / AMP
1: $0.62
0263.250MXL
Fuses 250V.25A PICO II
Littelfuse
1: $1.72
KLDX-PA-0202-A-LT
DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOC ...
Kycon
1: $1.57
LZ25
Fan Cords & Accessories Metal Finger Guard Fits 51 ...
ebm-papst
1: $3.46
UPM0J122MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1200UF 6 ...
Nichicon
1: $0.60
V7-1C17E9-201
Basic / Snap Action Switches 15 A @ 277 VAC Roller ...
Honeywell
1: $4.24
4243-2
Test Plugs & Test Jacks RED/BLK DUAL 15 AMP W/RED ...
Pomona Electronics
1: $7.43
LM224AD
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.49
AD0412HX-G70-LF
Fans 40mm 12VDC 6.7CFM
ADDA
1: $8.10
R10-E1X2-V185
General Purpose Relays DPDT PLG-N 185 OHMS
TE Connectivity / P&B
1: $19.99
RK73H2ATTD10R0F
Thick Film Resistors - SMD 1/8watts 10ohms 1%
KOA Speer
1: $0.09
PS8101-AX
High Speed Optocouplers Digital Fast OC Couplr NL
CEL
1: $1.99
561-K81.00
Standoffs & Spacers 1.00 STD SPACER
Eagle Plastic Devices
1: $0.40
561-06050
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.09
1N6263
Schottky Diodes & Rectifiers 15mA 60 Volt
STMicroelectronics
1: $0.11
CW02B12K00JB12
Wirewound Resistors - Through Hole 3watts 12Kohms ...
Vishay/Dale
1: $1.30

157914811 181001203