Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-4656Z
Manufacturer Part #:

4656Z

Manufacturer:

Description: Fans 119x38 230V 94.2CFM 19W 2650RPM 40dBA BB
Silverlight Page 2,141, Mouser Enhanced Catalog
PDF Page 2,141, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: AC
Supply Voltage: 230 V
Airflow: 94.2 CFM
Bearing Type: Ball
Noise: 40 dBA
Speed: 2650 RPM
Power Rating: 19 W
Frame Dimensions (mm): 119 mm x 119 mm x 38 mm
Termination Style: Terminals
Series: 4000Z
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 25 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.24
  5: $44.25
  10: $41.77
  25: $39.77
  50: $36.46
  100: $34.25
  250: $29.83
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
WSL2512R0100FEA
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $0.96
JW1FSN-DC24V
General Purpose Relays 10A 24VDC SPDT SEALED PCB
Panasonic Electric Works
1: $2.32
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
LM3480IM3-5.0/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.73
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
TPSV686M035R0150
Tantalum Capacitors - Solid SMD 68uF 20% 35Volts
AVX
1: $10.04
NFM55PC155F1H4L
EMI/RFI Suppressors & Ferrites 1.5MPF 50V 6.0A EMI
Murata Electronics
1: $11.82
90119-0109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.12
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
HCPL2631S
High Speed Optocouplers SO-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.21
43650-0412
Headers & Wire Housings R/A HDR SMT 4P TIN w/Fitti ...
Molex
1: $2.84
SDA08H0SBD
DIP Switches / SIP Switches FLUSH ACT 8 POS
C&K Components
1: $2.13
ERJ-3EKF30R9V
Thick Film Resistors - SMD 0603 30.9ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
AT93C46DN-SH-B
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.28
EXB-28V100JX
Resistor Networks & Arrays 10 OHM 5%
Panasonic Electronic Components
1: $0.08
031303.2HXP
Fuses 250V 3.2A Slo-Blo
Littelfuse
1: $0.92
EXB-28V472JX
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic Electronic Components
1: $0.08

000000001