|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4624N
Manufacturer Part #:

4624N

Manufacturer:

Description:
AC Fans 119x38mm, 24VDC 105.9CFM/18W/Sintec
Mouser Online Catalog Page 2,141, Mouser Online Catalog
PDF Page 2,141, PDF Catalog Page
4624N Datasheet 4624N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: AC Fans
RoHS: RoHS Compliant Details
Size: 120 mm
Operating Supply Voltage: 24 VAC
Airflow: 93 CFM
Brand: ebm-papst
Bearing Type: Ball, Sleeve
Noise: 47 dBA
Speed: 3100 RPM
Power Rating: 18 W
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Termination Style: Terminals
Series: 4000N
Current Type: AC
Height: 119 mm
Length: 119 mm
Width: 38 mm
Unit Weight: 1.190 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232ACSE+T RS-232 Interface IC 2,234
HCPL-4503-000E High Speed Optocouplers 1,039
3414NHH DC Fans 110
LZ30 Fan Accessories 831
PS-1270F1 Sealed Lead Acid Battery 9
ST-500 Wire Stripping & Cutting Tools 28
BU-21APN Test Clips 370
2903528 Industrial Relays 6
SN74LS390N Counter ICs 338
07145-12 Fan Accessories 159
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.66
5:
$36.04
10:
$34.02
25:
$32.39
50:
$29.69
100:
$27.89
250:
$24.30
500:
$23.40

To add to a project, please Log In.

100300003