|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4600X
Manufacturer Part #:

4600X

Manufacturer:

Description:
AC Fans 119x38 115AC 106CFM 18W 3100RPM 50dBA SB
Mouser Online Catalog Page 2,141, Mouser Online Catalog
PDF Page 2,141, PDF Catalog Page
4600X Datasheet 4600X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 120 mm
Operating Supply Voltage: 115 VAC
Airflow: 106 CFM
Brand: ebm-papst
Bearing Type: Ball, Sleeve
Noise: 50 dBA
Speed: 3100 RPM
Power Rating: 18 W
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Housing Material: Steel
Termination Style: Terminals
Series: 4600X
Current Type: AC
Height: 119 mm
Length: 119 mm
Width: 38 mm
Unit Weight: 1.190 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,415
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,490
T92P7A22-120 General Purpose Relays 376
W28-XQ1A-15 Circuit Breakers 5,248
LM358N Operational Amplifiers - Op Amps 10,717
4609X-101-101LF Resistor Networks & Arrays 2,242
2966223 Industrial Relays 33
G8JN-1C6T-F-R-DC12 Automotive Relays 601
Real Time Availability
Stock:
309 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.99
5:
$34.44
10:
$32.51
25:
$30.95
50:
$28.37
100:
$26.65
250:
$23.22
500:
$22.36

To add to a project, please Log In.

100300003