|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4600N
Manufacturer Part #:

4600N

Manufacturer:

Description:
AC Fans 119x38mm, 115VAC 105.9CFM/18W/Sintec
Mouser Online Catalog Page 2,141, Mouser Online Catalog
PDF Page 2,141, PDF Catalog Page
4600N Datasheet 4600N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 120 mm
Operating Supply Voltage: 115 VAC
Airflow: 105.9 CFM
Brand: ebm-papst
Bearing Type: Ball, Sleeve
Noise: 50 dBA
Speed: 3100 RPM
Power Rating: 18 W
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Termination Style: Wire Leads
Series: 4000N
Current Type: AC
Height: 119 mm
Length: 119 mm
Width: 38 mm
Unit Weight: 1.210 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 99,782
IHLP2525CZER4R7M01 Fixed Inductors 29,372
2-520182-2 Terminals 60,708
C8051F380-GQ 8-bit Microcontrollers - MCU 3,337
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,942
8500N AC Fans 303
LZ120 Fan Accessories 137
LZ30 Fan Accessories 828
612NHH DC Fans 40
LZ40N Fan Accessories 60
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.94
5:
$33.44
10:
$31.56
25:
$30.05
50:
$27.55
100:
$25.88
250:
$22.54
500:
$21.71

To add to a project, please Log In.

100300003