Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-450-20-0029
Manufacturer Part #:

450-20-0029

Manufacturer:

Description: Fan Cords & Accessories CAP METAL 16MFD
PDF Data Sheet
 
Share |
Manufacturer: ebm-papst
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: AC Capacitor at 16 mfd
Length: 101.6 mm
Material: Metal
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.12
  10: $15.01
  25: $13.74
  50: $12.93
  100: $11.77
  250: $10.87
  500: $10.12
  1,000: $9.75
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4650Z
Fans 119x38 230V 94.2CFM 19W 2650RPM 40dBA SB
ebm-papst
1: $38.29
MAX1483CPA+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $3.10
OHS3140U
Board Mount Hall Effect / Magnetic Sensors HALL EF ...
Optek
1: $3.11
FOXLF245F-20
Crystals 24.576MHz 20pF
Fox
1: $0.55
MC14538BCPG
Monostable Multivibrator 3-18V Dual Precision Mono ...
ON Semiconductor
1: $0.83


This product is also available in:
000000001