Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-4414FNH
Manufacturer Part #:

4414FNH

Manufacturer:

Description: Fans 119x25 24V 132.4CFM 12W 5400RPM 55dBA BB
Silverlight Page 2,143, Mouser Enhanced Catalog
PDF Page 2,143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 132.4 CFM
Bearing Type: Ball
Noise: 55 dBA
Speed: 5400 RPM
Power Rating: 12 W
Frame Dimensions (mm): 119 mm x 119 mm x 25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: 4400F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.67
  5: $51.36
  10: $48.48
  25: $46.16
  50: $42.31
  100: $39.75
  250: $34.62
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3088ESA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $4.12
G6B-1114P-US-DC5
General Purpose Relays Standard SPST-NO 5VDC
Omron Electronics
1: $5.16
FP-301 1/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BL ...
3M Electronic Specialty
1: $30.06
T90N1D12-12
General Purpose Relays SPST-NO PCB 12 VDC
TE Connectivity / P&B
1: $3.22
UPZ2D331MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $3.33
UPJ1E560MED1TD
Aluminum Electrolytic Capacitors - Leaded 56UF 25V ...
Nichicon
1: $0.20
SN7497N
Multipliers / Dividers Synch 6-bit binary rate Mul ...
Texas Instruments
1: $6.88
UVZ1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.30
4414H
Fans 119x38 24V 141.3CFM 8.6W 4300RPM 50dB BB
ebm-papst
1: $37.87
HCF4070M013TR
Logic Gates Quad Exclusive OR
STMicroelectronics
1: $0.58
CHP1/8100R510J
MELF Resistors .51 OHM 5%
IRC
1: $0.31
M24C16-WBN6P
EEPROM 5.5V 16K (2Kx8)
STMicroelectronics
1: $0.40
CRL1206-FW-R510ELF
Current Sense Resistors - SMD 0.51ohm 1%
Bourns
1: $0.30
TVX1C222MCD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $2.17
BK/GMA-2A
Fuses 250VAC 2A Fast Acting
Cooper Bussmann
1: $0.50
RK73G2BTTD49R9F
Thick Film Resistors - SMD 49.9 OHM 1% 50PPM
KOA Speer
1: $0.43
BK/GDB-6.3A
Fuses 250V 6.3A Fast Acting
Cooper Bussmann
1: $0.22

122968700