|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4412L
Manufacturer Part #:

4412L

Manufacturer:

Description:
DC Fans 119x38 12DC 88.3CFM 2.5W 2700RPM 37dB BB
Mouser Online Catalog Page 2,142, Mouser Online Catalog
PDF Page 2,142, PDF Catalog Page
4412L Datasheet 4412L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 119 mm
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Operating Supply Voltage: 12 VDC
Airflow: 88.3 CFM
Speed: 2700 RPM
Brand: ebm-papst
Bearing Type: Ball
Noise: 37 dBA
Power Rating: 2.5 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 119 mm
Length: 119 mm
Packaging: Bulk
Series: 4400
Termination Style: Wire Leads
Width: 38 mm
Unit Weight: 6.240000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PSAC60M-120-R Desktop AC Adapters 419
OD1225PT-12MWB DC Fans 1
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.18
5:
$36.54
10:
$34.49
25:
$32.84
50:
$30.11
100:
$28.28
250:
$24.63
500:
$23.72

To add to a project, please Log In.

109696197 1003000035-0815-08false