|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4354-133
Manufacturer Part #:

4354-133

Manufacturer:

Description:
DC Fans 24VDC 93CFM BB 119X38
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 119 mm
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Operating Supply Voltage: 24 VDC
Airflow: 93 CFM
Brand: ebm-papst
Bearing Type: Ball
Current Type: DC
Height: 119 mm
Length: 119 mm
Series: 4300
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

ebm-papst

Manufacturer Part #:
Description:
DC Fans 119x38 24DC 88.3CFM 2.5W 2700RPM 37dB BB

000000001