Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-4314M
Manufacturer Part #:

4314M

Manufacturer:

Description: Blowers 119x32mm 24DC 82CFM 2.6W 2300RPM 39dB BB
Silverlight Page 2,145, Mouser Enhanced Catalog
PDF Page 2,145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Supply Voltage: 24 V
Airflow: 82.4 CFM
Bearing Type: Ball
Noise: 39 dBA
Speed: 2300 RPM
Power Rating: 2.6 W
Frame Dimensions (mm): 119 mm x 32 mm x 119 mm
Housing Material: Polybutylene Terephthalate
Termination Style: Wire Leads
Series: 4300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.32
  5: $30.93
  10: $29.20
  25: $27.80
  50: $25.49
  100: $23.94
  250: $20.85
  500: $20.08
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
97-79-513-4
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.00
Y201132C203NQ
Keylock Switches Switchlocks 2P 2A
C&K Components
1: $12.45
2961367
General Purpose Relays REL-MR-4.5DC/21
Phoenix Contact
1: $17.00
7114N
Fans 150x38 24V 211.9CFM 12W 2850RPM 55dBA BB
ebm-papst
1: $89.86
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
206153-1
Standard Circular Connector RECEPTACLE 4 PIN free ...
TE Connectivity / AMP
1: $3.45
6EGG1-2
AC Power Entry Modules 6A DUAL FUSE LO LEAK
TE Connectivity / Corcom
1: $15.81
M3219
Cable Mounting & Accessories LTCG PG-16 BLACK With ...
Heyco
1: $1.50
1761606-9
Headers & Wire Housings 100X100 HDR 2X013P VERT LO ...
TE Connectivity / AMP
1: $5.51
MP820-5.00K-1%
Thick Film Resistors - Through Hole 5K ohm 20W 1% ...
Caddock
1: $6.61
4892-0
Test Plugs & Test Jacks DOUBLE BANANA PL
Pomona Electronics
1: $5.97
50-57-9409
Headers & Wire Housings HSG 9P SINGLE ROW POSITIVE ...
Molex
1: $0.71
P6KE18A-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
Vishay Semiconductors
1: $0.56
4892-2
Test Plugs & Test Jacks DOUBLE BANANA PL
Pomona Electronics
1: $5.97
MC3487N
RS-422 Interface IC Quad Line
Texas Instruments
1: $1.08
HS100 47R 1%
Wirewound Resistors - Chassis Mount PWR RES 100W 4 ...
Arcol
1: $12.22
EX-1
Pliers & Tweezers Extract TL 8-24 Pin
OK Industries
1: $2.68
1591XXSSBK
Enclosures, Boxes, & Cases GP ABS PLASTIC CASE
Hammond Manufacturing
1: $4.95
DCMC163U100EC2B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $44.53

181001203 157914811