|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5912-4184NX
Manufacturer Part #:

4184NX

Manufacturer:

Description:
DC Fans 119x38mm, 24VDC 105.9CFM, 4.5W, Ball
Mouser Online Catalog Page 2,145, Mouser Online Catalog
PDF Page 2,145, PDF Catalog Page
4184NX Datasheet 4184NX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 119 mm
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Operating Supply Voltage: 24 VDC
Airflow: 105.9 CFM
Speed: 3200 RPM
Brand: ebm-papst
Bearing Type: Ball
Noise: 49 dBA
Power Rating: 4.9 W
Housing Material: Steel
Termination Style: Terminals
Current Type: DC
Height: 119 mm
Length: 119 mm
Packaging: Bulk
Series: 4100N
Width: 38 mm
Unit Weight: 13.760001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM339DT Analog Comparators 32,274
TC4424AVOA Gate Drivers 4,281
LM324N Operational Amplifiers - Op Amps 11,678
3030514 Terminal Block Tools & Accessories 1,174
3209578 DIN Rail Terminal Blocks 1,685
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,374
MC34074DR2G Operational Amplifiers - Op Amps 7,708
2966786 Terminal Block Tools & Accessories 43
ST3FLC4 Relay Sockets & Hardware 167
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.33
5:
$54.86
10:
$51.79
25:
$49.31
50:
$45.20
100:
$42.46
250:
$36.99

To add to a project, please Log In.

682250441 143554681 109696197 100300003