Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5912-4184NGX
Manufacturer Part #:

4184NGX

Manufacturer:

Description: Fans 119x38 24DC 94.2CFM 3.5W 2800RPM 44dB SB
Silverlight Page 2,145, Mouser Enhanced Catalog
PDF Page 2,145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ebm-papst
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 94.2 CFM
Bearing Type: Ball, Sleeve
Noise: 44 dBA
Speed: 2800 RPM
Power Rating: 3.5 W
Frame Dimensions (mm): 119 mm x 119 mm x 38 mm
Housing Material: Steel
Termination Style: Wire Leads
Series: 4100N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.85
  5: $46.75
  10: $44.13
  25: $42.02
  50: $38.52
  100: $36.19
  250: $31.52
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16-02-0117
Headers & Wire Housings PIN GOLD 24-22 BULK
Molex
1: $0.31
MAX660CPA+
Charge Pumps CMOS Monolithic Voltage Converter
Maxim Integrated
1: $7.44
AN-1304
Enclosures, Boxes, & Cases 4.53 X 3.54 X 2.17 NATU ...
Bud Industries
1: $13.40
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
CMX60D10
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc ...
Crydom
1: $36.34
2N5109
Transistors Bipolar - BJT NPN Wide Bd AM
Central Semiconductor
1: $2.70
EP5368QI
Switching Converters, Regulators & Controllers 600 ...
Enpirion
1: $2.82
6ESRM-3
AC Power Entry Modules 15A IEC 1/4"FASTON MALE FLA ...
TE Connectivity / Corcom
1: $1.99
320559
Terminals 22-16 COMM 22-18 MIL BUTT SPLICE
TE Connectivity / AMP
1: $0.58
CD15ED330JO3F
Mica Capacitors 33pF 500V +/-5%
Cornell Dubilier
1: $1.19
108457096002025
DIN 41612 Connectors 3 X 96 MALE RT ANGLE
AVX
1: $2.95
DG211CJ+
Analog Switch ICs Quad SPST CMOS Normally Closed
Maxim Integrated
1: $3.80
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LZ22N
Fan Cords & Accessories METAL FINGER GUARD 80mm 5 ...
ebm-papst
1: $4.02
640501-1
Pin & Socket Connectors PIN HEADER 9P vertical
TE Connectivity / AMP
1: $3.00
BA60
Soldering Irons Weller Barrel Nut Soldering Irons/ ...
Weller
1: $7.10
1-640519-0
Pin & Socket Connectors 4CKT MATRIX PLUG
TE Connectivity / AMP
1: $1.16
271-150-RC
Metal Film Resistors - Through Hole 150ohms 1% 50P ...
Xicon
1: $0.13
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
MS3106A16S-5S
Circular MIL Spec Connector 3 16AWG CONTACTS
Amphenol Industrial
1: $18.10

000000001